M80-4D10842FC, Power to the Board 04+04 WAY FEM L/BORE 101LOK

M80-4D10842FC, Power to the Board 04+04 WAY FEM L/BORE 101LOK
Изображения служат только для ознакомления,
см. техническую документацию
297 шт., срок 7-9 недель
3 650 руб.
от 10 шт.3 080 руб.
от 25 шт.2 770 руб.
от 100 шт.2 331.19 руб.
Добавить в корзину 1 шт. на сумму 3 650 руб.
Номенклатурный номер: 8004737906
Артикул: M80-4D10842FC
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
101Lok Datamate Connectors
Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3.3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Signal
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
REACH - SVHC: Details
Series: 101Lok
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Datamate
Voltage Rating: 800 V
Wire Gauge Max: 22 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.