MC100EP05DG
![Фото 1/4 MC100EP05DG](https://static.chipdip.ru/lib/762/DOC016762061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/097/DOC003097693.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
710 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
Технические параметры
Logic Family | ECL |
Logic Function | AND/NAND |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 320ps |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Output Type | Differential |
Package Type | SOIC |
Pin Count | 8 |
Schmitt Trigger Input | No |
Width | 4mm |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | AND/NAND |
High Level Output Current: | -50 mA |
Logic Family: | ECL |
Logic Function: | MUX Gates |
Logic Type: | ECL |
Low Level Output Current: | 50 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 2 Output |
Operating Supply Voltage: | -3.3 V, -5 V, +3.3 V, +5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Configurable Multiple-Function Gate |
Propagation Delay Time: | 220 ps |
Series: | MC100EP05 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |