MC74ACT273DWG, Flip Flops 5V CMOS Octal D-Type
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
290 руб.
от 114 шт. —
208 руб.
от 532 шт. —
166.19 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Semiconductors\Logic ICs\Flip-Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74ACT273DWG)
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Function: | D-Type Bus Interface |
High Level Output Current: | -24 mA |
Input Type: | Single-Ended |
Logic Family: | 74AC |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 8 |
Number of Output Lines: | 8 |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Single-Ended |
Package/Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Flip-Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 11 ns |
Quiescent Current: | 8 uA |
Reset Type: | Master Reset |
Series: | MC74ACT273 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Logic Family | ACT |
Logic Function | D-Type Bus Interface |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 8 |
Number of Element Outputs | 8 |
Bus Hold | No |
Set/Reset | Master Reset |
Polarity | Non-Inverting |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11@5V |
Absolute Propagation Delay Time (ns) | 12 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Pin Count | 20 |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Length | 12.95(Max) |
Package Width | 7.6(Max) |
PCB changed | 20 |
Lead Shape | Gull-wing |
Fabrication Technology | CMOS |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum High Level Output Current | -24 mA |
Maximum Low Level Output Current | 24 mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 11@5V ns |
Maximum Quiescent Current | 0.008 mA |
Minimum Operating Supply Voltage | 4.5 V |
Operating Temperature | -40 to 85 °C |
Output Signal Type | Single-Ended |
Propagation Delay Test Condition | 50 pF |
Typical Operating Supply Voltage | 5 V |
Вес, г | 0.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары