NCP51200MNTXG, Power Management Specialized - PMIC 3A DDR / VTT TERMIN ATION

Фото 1/2 NCP51200MNTXG, Power Management Specialized - PMIC 3A DDR / VTT TERMIN ATION
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.220 руб.
от 100 шт.159 руб.
от 500 шт.129.86 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Посмотреть аналоги9
Номенклатурный номер: 8004738939
Артикул: NCP51200MNTXG

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
NCP51200 3A Source/Sink DDR Termination Regulators
onsemi NCP51200 3A Source/Sink VTT Termination Regulators for DDR, DDR-2, DDR-3, and DDR-4 are designed for low input voltage and low noise systems where space restrictions are key considerations. Designers can use NCP51200 in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. These devices support a remote sensing function and all power requirements for DDR VTT bus termination. NCP51200 devices only requires a minimum output capacitance of 20µF and offer a fast transient response. AEC Q100 Qualified and PPAP Capable, the onsemi NCP51200 provides NCV prefix for automotive and other applications requiring unique site and control change requirements.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 1 uA
Input Voltage Range: 500 mV to 1.8 V
Input Voltage, Max: 1.8 V
Input Voltage, Min: 500 mV
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 1.8 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.375 V to 3.5 V
Output Current: 3 A
Output Voltage Range: -100 mV to 1.8 V
Package / Case: DFN-10
Pd - Power Dissipation: 1.92 W
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: DDR Termination Regulators
Subcategory: PMIC-Power Management ICs
Type: DDR Termination Regulator
Accuracy ±20%
Maximum Input Voltage 3.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 3A
Minimum Input Voltage 2.375 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Output Voltage 0.3 → 3.5 V
Package Type DFN
Pin Count 10
Power Rating 1.92W
Quiescent Current 700µA
Reference Voltage 0.5 → 1.8V
Regulator Type Linear Voltage
Width 3mm
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 320 КБ
Datasheet NCP51200MNTXG
pdf, 143 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем