SZNUP2105LT3G, ESD Suppressors / TVS Diodes SOT-23 27 CAN BUS

Фото 1/2 SZNUP2105LT3G, ESD Suppressors / TVS Diodes SOT-23 27 CAN BUS
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.61 руб.
от 500 шт.53.21 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004739438
Артикул: SZNUP2105LT3G

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
These devices have been designed to protect CAN transceivers in high-speed and fault tolerant networks from ESD and

Технические параметры

Brand: onsemi
Breakdown Voltage: 26.2 V
Cd - Diode Capacitance: 30 pF
Clamping Voltage: 44 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 8 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Operating Supply Voltage: 24 V
Package / Case: SOT-23-3
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 350 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: NUP2105
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 24 V
Automotive Standard AEC-Q101
Diode Configuration Series
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 44V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 8A
Maximum Reverse Leakage Current 100nA
Minimum Breakdown Voltage 26.2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Pulse Power Dissipation 350W
Pin Count 3
Test Current 1mA
Width 1.4mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 94 КБ
Datasheet
pdf, 200 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов