LNK3206P, AC/DC Converters 225mA (MDCM) 360mA (CCM) 700V

Фото 1/2 LNK3206P, AC/DC Converters 225mA (MDCM) 360mA (CCM) 700V
Изображения служат только для ознакомления,
см. техническую документацию
1568 шт., срок 7-9 недель
520 руб.
от 10 шт.440 руб.
от 50 шт.392 руб.
от 100 шт.321.37 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8004739619
Артикул: LNK3206P
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\AC/DC Converters
LinkSwitch™-TN2 Off-Line Switchers

Power Integrations LinkSwitch™-TN2 Off-Line Switchers are non-isolated off-line power supplies that provide dramatically improved performance compared to traditional linear or cap-dropper solutions. The LinkSwitch-TN2 devices are flexible with increased efficiency, comprehensive system level protection, and higher reliability.

Технические параметры

Brand: Power Integrations
Duty Cycle - Max: 73%
Factory Pack Quantity: Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Isolation: Non-Isolated
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 165 uA
Output Current: 360 mA
Output Voltage: 50 V
Package / Case: PDIP-8C-7
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: LNK320
Subcategory: PMIC-Power Management ICs
Switching Frequency: 66 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: LinkSwitch
Type: Off Line Converter
Current Limit 520(Reduced)mA, 650(Standard)mA
Input Voltage Range 85 → 265 V ac
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 225(MDCM)mA, 360(CCM)mA
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Minimum Output Voltage 50 V
Mounting Type Through Hole
Operating Temperature Range -40 →+150 °C
Output Current Range Maximum of 225(MDCM)mA, Maximum of 360(CCM)mA
Output Voltage Range Minimum of 50 V
Package Type PDIP
Pin Count 7
Typical Operating Supply Voltage 230 V ac
Width 6.6mm
Brand Power Integrations
Factory Pack Quantity 50
Manufacturer Power Integrations
Packaging Tube
Product Category AC/DC Converters
RoHS Details
Series TN2
Tradename LinkSwitch
Вес, г 3

Техническая документация

Datasheet
pdf, 2538 КБ
Datasheet
pdf, 2499 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.