B39871B3716U410, Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 869 MHz 2.5 dB 2 MHz 5 V 50 Ohms Ceramic ISM filter

B39871B3716U410, Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 869 MHz 2.5 dB 2 MHz 5 V 50 Ohms Ceramic ISM filter
Изображения служат только для ознакомления,
см. техническую документацию
14005 шт., срок 6-8 недель
410 руб.
от 10 шт.280 руб.
от 25 шт.273 руб.
от 100 шт.229.28 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004739959
Артикул: B39871B3716U410
Бренд: RF360 Holdings

Описание

Passive Components\Signal Conditioning
SAW/BAW Filters and Resonators Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Технические параметры

Bandwidth: 2 MHz
Brand: RF360
Factory Pack Quantity: 9000
Frequency Range: 868 MHz to 870 MHz
Frequency: 869 MHz
Impedance: 50 Ohms
Insertion Loss: 2.5 dB
Manufacturer: Qualcomm RF360
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Mounting: SMD/SMT
Operating Temperature Range: -45 C to+125 C
Package / Case: 3 mm x 3 mm
Part # Aliases: B3716
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: SAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: SAW Component
Voltage Rating: 5 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.