B39871B3744H110, Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 868.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz

B39871B3744H110, Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 868.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz
Изображения служат только для ознакомления,
см. техническую документацию
4982 шт., срок 6-8 недель
450 руб.
от 10 шт.320 руб.
от 25 шт.298 руб.
от 100 шт.254.50 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004739960
Артикул: B39871B3744H110
Бренд: RF360 Holdings

Описание

Passive Components\Signal Conditioning
SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Технические параметры

Brand: RF360
Factory Pack Quantity: Factory Pack Quantity: 9000
Frequency: 868.3 MHz
Impedance: 50 Ohms
Manufacturer: Qualcomm RF360
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+125 C
Package / Case: 3 mm x 3 mm x 1 mm
Part # Aliases: B3744
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: SAW Filters
Series: B3744
Subcategory: Filters
Termination Style: SMD/SMT
Voltage Rating: 6 V
Вес, г 0.037

Техническая документация

Datasheet
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.