B66414A7000X, Ferrite Cores & Accessories COV-EFD15

3896 шт., срок 7-9 недель
220 руб.
от 10 шт.150 руб.
от 100 шт.104 руб.
от 500 шт.81.83 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004740197
Артикул: B66414A7000X
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Accessory Type: Cover Plate
Brand: EPCOS/TDK
Core Size: 13x7x4(EF 12.6)
Factory Pack Quantity: 960
Manufacturer: TDK
Outside Height: 1.8 mm
Outside Length: 12.8 mm
Outside Width: 6.6 mm
Packaging: Bulk
Part # Aliases: EFD15/8/5 B66414A7000X000
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Hardware & Accessories
Subcategory: Ferrites
Type: Ungapped
Core: E Core
Factory Pack Quantity: Factory Pack Quantity: 960
Series: B66414A
Вес, г 2

Техническая документация

Datasheet
pdf, 932 КБ
Datasheet
pdf, 497 КБ
Datasheet
pdf, 469 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.