B72210S2131K101, Varistors 130VAC 10% 10mm AdvanceD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
873 шт., срок 6-8 недель
130 руб.
от 10 шт. —
99 руб.
от 100 шт. —
75 руб.
от 250 шт. —
65.71 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения1
Описание
Circuit Protection\Varistors
SIOV Metal Oxide VaristorsTDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100V RMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.
Технические параметры
Brand: | EPCOS/TDK |
Capacitance: | 400 pF |
Clamping Voltage: | 340 V |
Current Rating: | 25 A |
Diameter: | 12 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 7.5 mm |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | S10K130E2 |
Peak Surge Current: | 3.5 kA |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MOV |
Series: | B722xxS2 |
Subcategory: | Varistors |
Surge Energy Rating: | 25 J |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metal Oxide Varistors |
Varistor Voltage: | 205 V |
Voltage Rating AC: | 130 VAC |
Voltage Rating DC: | 170 VDC |
Capacitance @ Frequency | 500pF @ 1kHz |
Current - Surge | 3.5kA |
ECCN | EAR99 |
Energy | 25J |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 130V |
Maximum DC Volts | 170V |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Bulk |
Package / Case | Disc 10mm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AdvanceD -> |
Varistor Voltage (Max) | 225.5V |
Varistor Voltage (Min) | 184.5V |
Varistor Voltage (Typ) | 205V |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 931 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.