B72214U2271K501, Varistors 275VAC 10% 14mm 125 DegC AdvanceD

B72214U2271K501, Varistors 275VAC 10% 14mm 125 DegC AdvanceD
Изображения служат только для ознакомления,
см. техническую документацию
1180 шт., срок 6-8 недель
180 руб.
от 10 шт.140 руб.
от 100 шт.103 руб.
от 200 шт.91.59 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8004740241
Артикул: B72214U2271K501
Бренд: EPCOS

Описание

Circuit Protection\Varistors
B722 SNF AdvanceD SIOV Metal Oxide Varistors

EPCOS B722 SNF AdvanceD SIOV Metal Oxide Varistors by TDK are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130V RMS to 625V RMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 440 pF
Clamping Voltage: 710 V
Current Rating: 3 A
Diameter: 17.5 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 6 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: B722xxU
Subcategory: Varistors
Surge Energy Rating: 110 J
Termination Style: Radial
Tolerance: 10%
Varistor Voltage: 430 V
Voltage Rating AC: 275 VAC
Voltage Rating DC: 350 VDC
Вес, г 4.8

Техническая документация

Datasheet
pdf, 923 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.