B82442T1104K050, Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62152 шт., срок 6-8 недель
380 руб.
от 10 шт. —
280 руб.
от 100 шт. —
198 руб.
от 500 шт. —
161.02 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения3
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power InductorsEPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.
Технические параметры
Application: | Automotive |
Brand: | EPCOS/TDK |
Case Code - in: | 2220 |
Case Code - mm: | 5650 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Inductance: | 100 uH |
Manufacturer: | EPCOS/TDK |
Maximum DC Current: | 510 mA |
Maximum DC Resistance: | 990 mOhms |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 2220(5650 metric) |
Part # Aliases: | B82442T1104K50 |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Q Minimum: | 20 |
Qualification: | AEC-Q200 |
Saturation Current: | 980 mA |
Self Resonant Frequency: | 6.1 MHz |
Series: | SIMID 2220-T |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 796 kHz |
Tolerance: | 10% |
Type: | Power Inductor |
кол-во в упаковке | 1 |
Automotive Standard | AEC-Q200 |
Core Material | Ferrite |
Inductance | 100 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 510mA |
Maximum DC Resistance | 990mΩ |
Maximum Operating Temperature | +150°C |
Maximum Self Resonant Frequency | 6.1MHz |
Minimum Quality Factor | 20 |
Moulded | Yes |
Package/Case | 2220(5650M) |
Series | SIMID |
Tolerance | ±10% |
Case Size | 2220 |
DC Current | 510(mA) |
DC Resistance | 0.99(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 150C |
Packaging | Tape and Reel |
Product Depth (mm) | 5.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 5.3(mm) |
Product Length (mm) | 5.9(mm) |
Q | 20 |
Rad Hardened | No |
Self Resonant Frequency | 6.1(MHz) |
Shielding | Molded |
Technology | Wirewound |
Test Frequency | 0.796(MHz) |
Tolerance (+ or -) | 10% |
Type | General Purpose Chip |
Вес, г | 0.48 |
Техническая документация
Datasheet
pdf, 378 КБ
Документация
pdf, 355 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары