SKY13418-485LF-EVB, RF Development Tools 0.1-3.8 GHz SP8T Eval Board

SKY13418-485LF-EVB, RF Development Tools 0.1-3.8 GHz SP8T Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 660 руб.
Добавить в корзину 1 шт. на сумму 28 660 руб.
Номенклатурный номер: 8004740477
Артикул: SKY13418-485LF-EVB
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
SKY13418-485LF-EVB Evaluation Board

Skyworks SKY13418-485LF-EVB Evaluation Board is designed to test the performance of the SKY13418-485LF Single-Pole, Eight-Throw (SP8T) antenna switch. This evaluation board operates at a frequency range from 0.1GHz to 3.8GHz and a supply voltage of 3V. The SKY13418-485LF antenna switch offers high linearity and low insertion loss. This antenna switch is ideal for main/diversity switching commonly used in LTE-based handsets, data cards, and tablets that use antenna diversity solutions.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 100 MHz to 3.8 GHz
Manufacturer: Skyworks
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: SKY13418
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY13418-485LF
Type: RF Switch
Вес, г 118.6

Техническая документация

Datasheet
pdf, 440 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.