SKY5A1007, RF Switch ICs DPDT for automotive CV2X based upon SKY1

SKY5A1007, RF Switch ICs DPDT for automotive CV2X based upon SKY1
Изображения служат только для ознакомления,
см. техническую документацию
2656 шт., срок 7-9 недель
340 руб.
от 10 шт.280 руб.
от 100 шт.198 руб.
от 500 шт.163.18 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004740481
Артикул: SKY5A1007
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
SKY5A1007 RF Switch IC

Skyworks Solutions Inc. SKY5A1007 RF Switch IC is a state-of-the-art CMOS, Silicon-On-Insulator (SOI), and Double-Pole Double-Throw (DPDT) switch. The SKY5A1007 switch provides high-linearity performance, low insertion loss, and high isolation. This switch supports automotive Production Parts Approval Process (PPAP) and International Material Data System (IMDS) material declaration. The SKY5A1007 switch is controlled by one voltage input (CNTRL 1) and comes with PORT1, PORT2, PORT3, and PORT4. Depending on the logic voltage level applied to the CNTRL 1 pin. The PORT1 and PORT2 pins connect to one of the two other RF port pins (PORT3 or PORT4) through a low insertion loss path.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SKY5A1007EK1
Factory Pack Quantity: Factory Pack Quantity: 3000
Insertion Loss: 0.7 dB
Manufacturer: Skyworks
Maximum Frequency: 5.9 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 400 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 30 dB
Package / Case: QFN-12
Packaging: Reel, Cut Tape
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: SKY5A1007
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: DPDT
Technology: Si

Техническая документация

Datasheet SKY5A1007
pdf, 146 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.