SKY65162-70LF-EVB, Sub-GHz Development Tools 915 MHz EVAL BOARD Eval Board

SKY65162-70LF-EVB, Sub-GHz Development Tools 915 MHz EVAL BOARD Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 660 руб.
Добавить в корзину 1 шт. на сумму 28 660 руб.
Номенклатурный номер: 8004740485
Артикул: SKY65162-70LF-EVB
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
SKY65162-70LFE Evaluation Board

Skyworks Solutions Inc. SKY65162-70LFE Evaluation Board is designed to test the performance of the SKY65162-70LF Power Amplifier Driver. The SKY65162-70LFE Evaluation Board is available in seven configurations, numbered EK1 through EK7. Each Evaluation Board variant is designed for optimum operation at the frequency specified in the BOM table. The SKY65162-70LF is a high-performance, ultra-wideband power amplifier with superior output power, low noise, high linearity, and high efficiency.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 400 MHz to 3.8 GHz
Manufacturer: Skyworks
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: SKY65162-70EK2
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Boards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY65162-70LF
Вес, г 64.19

Техническая документация

Datasheet
pdf, 5335 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.