SKY66397-12EK1, RF Development Tools EVALUATION BOARD/KIT

SKY66397-12EK1, RF Development Tools EVALUATION BOARD/KIT
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 650 руб.
Добавить в корзину 1 шт. на сумму 28 650 руб.
Номенклатурный номер: 8004740500
Артикул: SKY66397-12EK1
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
SKY66397-12EK1 Evaluation Board
Skyworks Solutions Inc. SKY66397-12EK1 Evaluation Board evaluates the fully input/output matched SKY66397-12 high-efficiency power amplifier for its features and all functionalities. The SKY66397-12 power amplifier is designed for FDD and TDD 2G/3G/4G LTE systems that operate from 2300MHz to 2700MHz wide instantaneous bandwidth. This amplifier offers 35dB high gain, high-efficiency (PAE = 35% @ +28dBm), pin-to-pin compatibility to PA family that supports all 3GPP bands. Typical applications include driver amplifiers for micro-/macro-base stations, FDD and TDD 2G/3G/4G LTE systems, 3GPP bands, enterprise small cells, active antenna array, and massive MIMO.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: RF Ports
Frequency: 2.3 GHz to 2.7 GHz
Manufacturer: Skyworks
Operating Supply Voltage: 5 V
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: SKY66397
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY66397-12
Type: RF Amplifier

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.