SKY67153-396LF, RF Amplifier 700-3800MHz NF .25dB @ 849MHz

SKY67153-396LF, RF Amplifier 700-3800MHz NF .25dB @ 849MHz
Изображения служат только для ознакомления,
см. техническую документацию
4174 шт., срок 7-9 недель
1 680 руб.
от 10 шт.1 400 руб.
от 100 шт.1 100 руб.
от 250 шт.965.03 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8004740503
Артикул: SKY67153-396LF
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
SKY671xx pHEMT Low-Noise Amplifiers
Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 0.7 GHz to 3.8 GHz
Gain: 19 dB
Input Return Loss: 11 dB
Isolation dB: 28 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 36 dBm
Operating Frequency: 700 MHz to 3.8 GHz
Operating Supply Current: 72 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 2 dBm
Package / Case: DFN-8
Pd - Power Dissipation: 0.35 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: SKY67153
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Technology: GaAs
Test Frequency: 2.5 GHz
Type: Low Noise Amplifiers
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1978 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.