SKY67154-396LF, RF Amplifier .7-3.8GHz Ultra Low-Noise amp

SKY67154-396LF, RF Amplifier .7-3.8GHz Ultra Low-Noise amp
Изображения служат только для ознакомления,
см. техническую документацию
397 шт., срок 7-9 недель
800 руб.
от 10 шт.640 руб.
от 100 шт.493 руб.
от 250 шт.465.33 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8004740505
Артикул: SKY67154-396LF
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
SKY671xx pHEMT Low-Noise Amplifiers
Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SKY67154-396EK1
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 19 dB
Input Return Loss: 9 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.55 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 38 dBm
Operating Frequency: 700 MHz to 3.8 GHz
Operating Supply Current: 72 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 21 dBm
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: SKY67154
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 1850 MHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 603 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.