HR2220P601R-10, Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD

HR2220P601R-10, Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD
Изображения служат только для ознакомления,
см. техническую документацию
7039 шт., срок 7-9 недель
480 руб.
от 10 шт.390 руб.
от 25 шт.280 руб.
от 100 шт.235.76 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8004740604
Артикул: HR2220P601R-10
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Inductive Components
Laird Performance Materials provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: Factory Pack Quantity: 2000
Impedance: 600 Ohms
Manufacturer: Laird Performance Materials
Maximum DC Current: 4 A
Maximum DC Resistance: 25 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Package / Case: 2220(5750 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: HR
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead Power
Вес, г 0.48

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.