110G51, Heavy Duty Power Connectors BLINDMATE HDW BAG FOR BM RECEPT.W/PINS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
148 шт., срок 7-9 недель
780 руб.
от 10 шт. —
640 руб.
от 100 шт. —
508 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series ConnectorsAnderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.
Технические параметры
Accessory Type: | Hardware Bag |
Brand: | Anderson Power Products |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Powerpole Pak Series Connectors |
Manufacturer: | Anderson Power Products |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Series: | PP15/45 |
Subcategory: | Power Connectors |
Tradename: | Powerpole |
Accessory Type | Hardware Bag |
ECCN | EAR99 |
For Use With/Related Products | PowerpoleВ® 15, 30, 45 Series |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PowerpoleВ® -> |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.