ASMPP30-1X2-RK, Heavy Duty Power Connectors 1 RED,1 BLK PP30'S ULTRA.BOND
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3028 шт., срок 6-8 недель
530 руб.
от 10 шт. —
440 руб.
от 100 шт. —
369 руб.
от 500 шт. —
287.35 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series ConnectorsAnderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.
Технические параметры
Brand: | Anderson Power Products |
Current Rating: | 55 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Powerpole PP15 to PP45 Connectors |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Genderless |
Manufacturer: | Anderson Power Products |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 2 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP15/45 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 10 AWG |
Wire Gauge Min: | 20 AWG |
Для Использования с | Anderson Powerpole PP15-45 Series Power Contacts |
Количество Положений | 2вывод(-ов) |
Линейка Продукции | Powerpole PP15-45 Series |
Тип Электрического Разъема | Plug, Receptacle |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.