MW22B-3-5K, Precision Potentiometers 1W 5Kohms 5%

MW22B-3-5K, Precision Potentiometers 1W 5Kohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 6-8 недель
11 720 руб.
от 10 шт.9 440 руб.
от 25 шт.7 250 руб.
от 50 шт.6 809.19 руб.
Добавить в корзину 1 шт. на сумму 11 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8004740771
Артикул: MW22B-3-5K
Бренд: ETI Systems

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
MW22 Wirewound Precision Multi-Turn Potentiometer

ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.

Технические параметры

Brand: ETI Systems
Diameter: 7/8 in
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 25
Linearity: 0.25%
Manufacturer: ETI Systems
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 3 Turn
Packaging: Bulk
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 5 kOhms
Series: MW22B
Shaft Diameter: 0.25 in
Shaft Length: 0.82 in
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 20 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Вес, г 22.68

Техническая документация

Datasheet
pdf, 199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.