XB3-24Z8RS-J, Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, RF Pad Ant, SMT

XB3-24Z8RS-J, Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, RF Pad Ant, SMT
Изображения служат только для ознакомления,
см. техническую документацию
3077 шт., срок 7-9 недель
6 610 руб.
Добавить в корзину 1 шт. на сумму 6 610 руб.
Номенклатурный номер: 8004740819
Артикул: XB3-24Z8RS-J
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee3™ Zigbee RF Module
DIGI XBee3™ Zigbee RF Modules provide a small smart IoT End-node for applications that need to acquire and process data at the end device and send only actionable data upstream in the network. DIGI XBee3 modules are fully integrated, certified and ready to connect to wireless mesh networks. The XBee3 micro form factor is 1/3 the size of the current DIGI XBee SMT and ideal for providing RF connectivity for short range and LPWAN applications. The XBee3 can be used for applications that require small, efficient design, and need control logic at the endpoint to eliminate separate microcontrollers.

Технические параметры

Antenna Connector Type: RF Pad
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 36
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 8 dBm
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Range: 200 ft, 4000 ft
Sensitivity: -103 dBm
Series: XBee3
Subcategory: Wireless & RF Modules
Supply Current Receiving: 15 mA
Supply Current Transmitting: 40 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee3
Вес, г 23.03

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.