XK8X-DMS-0, Sub-GHz Development Tools XBee SX 868 Dev Kit

XK8X-DMS-0, Sub-GHz Development Tools XBee SX 868 Dev Kit
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 220 руб.
Добавить в корзину 1 шт. на сумму 49 220 руб.
Номенклатурный номер: 8004740826
Артикул: XK8X-DMS-0
Бренд: Digi International

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
XBee® SX 868 Development Kit

DIGI XBee® SX 868 Development Kit provides a simple, quick way to integrate low-power, long-range 868MHz connectivity into devices. This kit is designed to get started in the world of XBee embedded connectivity and mesh networking. Hardware and software engineers, corporate technologists, educators, and students can quickly learn more about embedded wireless integration using the hands-on examples included in the kit.

Технические параметры

Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 868 MHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.4 V to 3.6 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Kits
Protocol - ANT, Thread, Zigbee - 802.15.4: XBee
Series: SX 868
Subcategory: Development Tools
Tool Is For Evaluation Of: XB8X-DMRS-001, XB8X-DMUS-001
Tradename: XBee
Вес, кг 1.73

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.