FT201XQ-R, USB Interface IC USB to I2C IC QFN-16

FT201XQ-R, USB Interface IC USB to I2C IC QFN-16
Изображения служат только для ознакомления,
см. техническую документацию
7072 шт., срок 7-9 недель
690 руб.
от 25 шт.620 руб.
от 100 шт.536 руб.
от 250 шт.487.58 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8004740849
Артикул: FT201XQ-R

Описание

Semiconductors\Interface ICs\USB Interface IC
FT-X Chip Series Interface ICs & Modules

FTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I 2 C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I 2 C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.

Технические параметры

Brand: FTDI
Data Rate: 12 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, USB
Manufacturer: FTDI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6.4 mA to 8.65 mA
Operating Supply Voltage: 5 V
Package / Case: QFN-16
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: FT201
Speed: Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.97 V
Tradename: X-CHIP
Type: Bridge, USB to I2C
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1227 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.