LC231X, Interface Development Tools FT231X USB to UART module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
174 шт., срок 7-9 недель
2 120 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
FT-X Development ModulesFTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.
Технические параметры
Brand: | FTDI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | UART, USB |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 3.3 V/5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Modules |
Series: | LC231 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT231X |
Type: | USB to UART |
ECCN | EAR99 |
Function | USB 2.0 to UART |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Secondary Attributes | USB Charging Detection |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | FT231X |
Featured Device | FT231X |
Kit Classification | Development Kit |
Вес, г | 0.34 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.