UMFT230XB-WE, Interface Development Tools USB to Basic UART Breakout BRD FT230X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
2 940 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
FT-X Breakout ModulesFTDI FT-X Breakout Modules provide the simplest development hardware for the FT-X series of devices. To reduce cost, the USB interconnect simply tracks on the PCB, which plugs directly into the USB host socket. The interface connector is a standard 2.54mm pitch socket. FTDI FT-X Breakout Modules are ready to use when plugged in to enable instant development work to begin.
Технические параметры
Brand: | FTDI |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | FTDI |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Modules |
Series: | UMFT-B |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT230XQ |
Tradename: | X-Chip |
Type: | USB to UART |
ECCN | EAR99 |
Embedded | Yes, ASIC |
Function | USB 2.0 to UART |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Flying Leads |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Secondary Attributes | USB Charging Detection |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | FT230X |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.