UMFT231XA-01, Interface Development Tools USB to Full UART Breakout Brd FT231X

Фото 1/2 UMFT231XA-01, Interface Development Tools USB to Full UART Breakout Brd FT231X
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
5 900 руб.
Добавить в корзину 1 шт. на сумму 5 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004740867
Артикул: UMFT231XA-01

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
FT-X Development Modules
FTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.

Технические параметры

Brand: FTDI
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: USB
Manufacturer: FTDI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Modules
Series: UMFT-D
Subcategory: Development Tools
Tool Is For Evaluation Of: FT231XQ
Tradename: X-Chip
Type: USB to UART
Classification Development Module
Kit Classification Evaluation Kit
Technology USB to UART
Вес, г 350

Техническая документация

Datasheet
pdf, 597 КБ
Datasheet UMFT201XA-01
pdf, 690 КБ
DS_FT231X
pdf, 825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.