VM816CU50A-D, Video IC Development Tools EVE BT81X Dev Mod USB 5.0 LCD Display
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 570 руб.
Добавить в корзину 1 шт.
на сумму 23 570 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Video IC Development Tools
VM816C Development ModulesBridgetek VM816C Development Modules are used to develop and demonstrate the functionality of the BT816 Embedded Video Engine (EVE). There are 2 variations of the modules. The SPI variation of the Bridgetek VM816C module behaves as an SPI slave and requires an SPI Master for proper micro-controller interfacing and system integration. The USB variation of the module behaves as a USB slave and requires control from a USB host. Customers can order a module PCBA together with a 5" LCD panel pre-assembled and tested at the factory, or order a module PCBA only. For the module PCBA, users can also connect to different LCD screens as long as they meet the BT816 technical specification and fit the LCD connector.
Технические параметры
Brand: | Bridgetek |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Bridgetek |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Modules |
Series: | VM816CU50A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BT816 |
Type: | Video ICs |
ECCN | EAR99 |
Function | LCD Controller |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Audio, Display and Touch Functions |
Secondary Attributes | USB Interface |
Supplied Contents | Board(s) |
Type | Display |
Utilized IC / Part | BT816 |
Diagonal Display Size | 5in |
Display Technology | LCD |
Featured Device | USB |
For Use With | BT816 Embedded Video Engine |
Kit Classification | Development Module |
Kit Name | EVE Credit Card Board |
Вес, г | 243 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.