CDM-9-3018-90-36-DW02, LED Lighting Modules COB Warm Dimming LED 3000K to 1800K

Фото 1/2 CDM-9-3018-90-36-DW02, LED Lighting Modules COB Warm Dimming LED 3000K to 1800K
Изображения служат только для ознакомления,
см. техническую документацию
668 шт., срок 7-9 недель
2 040 руб.
от 10 шт.1 170 руб.
от 100 шт.1 050 руб.
от 400 шт.759.73 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Номенклатурный номер: 8004740880
Артикул: CDM-9-3018-90-36-DW02
Бренд: Luminus Devices

Описание

Optoelectronics\LED Lighting\LED Bulbs & Modules\LED Lighting Modules
CubePower™ Dynamic COBs
Luminus Devices CubePower™ Dynamic COBs are CCT adjustable light sources available in Warm Dimming and CCT Tunable spot modules. These CCT Tunable modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K. Whereas Warm Dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. These industry-leading COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16 size fixtures and bulbs to industrial grade high bay lights, MH, and CDM replacements.

Технические параметры

Brand: Luminus Devices
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 400
If - Forward Current: 300 mA
Illumination Color: Warm White
Lens Shape: Square
Luminous Flux/Radiant Flux: 970 lm
Manufacturer: Luminus Devices
Number of LEDs: 12
Packaging: Tray
Power Rating: 12 W
Product Category: LED Lighting Modules
Product Type: LED Bulbs & Modules
Product: LED Modules, Light Spot
Subcategory: LED Lighting
Vf - Forward Voltage: 36 V
Viewing Angle: 130 deg
Wavelength/Color Temperature: 1800 K, 3000 K
CCT (K) 1800K ~ 3000K
Color White, Warm
Configuration Rectangle
CRI (Color Rendering Index) 97
Current - Max 440mA
Current - Test 300mA
ECCN EAR99
Features Dimming - Warm
Height 1.58mm
HTSUS 8541.40.2000
Lens Type Flat
Light Emitting Surface (LES) 9.50mm Dia
Lumens/Watt @ Current - Test 82 lm/W
Luminous Flux @ Current/Temperature 870lm (Typ)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tray
Size / Dimension 15.00mm L x 12.00mm W
Temperature - Test 85В°C
Type LED Module
Viewing Angle 130В°
Voltage - Forward (Vf) (Typ) 35.5V
Вес, г 3

Техническая документация

Datasheet
pdf, 1377 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.