12V-SB-PW-01M, LED Lighting Bars & Strips White 4200K, 12 volt Super Bright 1M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
4 120 руб.
Добавить в корзину 1 шт.
на сумму 4 120 руб.
Номенклатурный номер: 8004740921
Артикул: 12V-SB-PW-01M
Бренд: Inspired LED
Описание
Optoelectronics\LED Lighting\LED Bulbs & Modules\LED Lighting Bars and Strips
12/24V Flexible LED StripsInspired LED 12/24V Flexible LED Strips are now offered in 12V and 24V flex strips. The 12V allow for longer runs while using less current. They have support products that include solderless connectivity and channel guides for a clean finished look. The 12/24V Flexible LED Strips have a wide selection and range from warm, neutral, cool white to RBG.
Технические параметры
Цвет свечения | Белый | |
Brand: | Inspired LED | |
Factory Pack Quantity: Factory Pack Quantity: | 12 | |
Manufacturer: | Inspired LED | |
Product Category: | LED Lighting Bars and Strips | |
Product Type: | LED Lighting Bars and Strips | |
Series: | 12V Flexible Strip | |
Subcategory: | LED Lighting | |
Tradename: | Super Bright White Strips |
Техническая документация
Datasheet
pdf, 815 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.