100R12-102B, Flat Cables 1.00mm-12-4-B ZIF 1.00mm Pitch Cable

100R12-102B, Flat Cables 1.00mm-12-4-B ZIF 1.00mm Pitch Cable
Изображения служат только для ознакомления,
см. техническую документацию
584 шт., срок 6-8 недель
760 руб.
от 10 шт.590 руб.
от 25 шт.500 руб.
от 100 шт.410.57 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004740972
Артикул: 100R12-102B
Бренд: Parle x

Описание

Wire & Cable\Flat Cables
PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.

Технические параметры

Brand: Parlex
Cable Length: 4 in
Conductor Material: Copper
Conductor Spacing: 1 mm
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Material: Polyester
Manufacturer: Johnson Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Conductors: 12 Conductor
Packaging: Bulk
Part # Aliases: 1431-BYY0162LN
Pitch: 1 mm
Product Category: Flat Cables
Product Type: Flat Cables
Product: Ribbon Cable
Subcategory: Cable

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.