N25Q064A13EF8A0E, NOR Flash Serial NOR Flash(Micron), 64M, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
390 руб.
от 500 шт. —
311 руб.
от 960 шт. —
296.84 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Semiconductors\Memory ICs\NOR Flash
N25Q0x SPI NOR FLASH Memory DevicesAlliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, and dual and quad input/output instructions. These memory devices can be write-protected by software through volatile and nonvolatile protection features, depending on the application needs. The protection granularity is of 64KB (sector granularity) for volatile protections.
Технические параметры
Brand: | Alliance Memory |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 320 |
Interface Type: | SPI |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 108 MHz |
Maximum Operating Temperature: | +125 C |
Memory Size: | 64 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 8 M x 8 |
Package / Case: | PDFN-8 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 2 V |
Supply Voltage - Min: | 1.7 V |
Timing Type: | Synchronous |
Clock Frequency | 108MHz |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Memory Size | 64Mb (16M x 4) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tray |
Package / Case | 8-VDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-VDFPN (MLP8) (8x6) |
Technology | FLASH - NOR |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 5ms |
Техническая документация
Datasheet
pdf, 989 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары