PC28F640P33BF60A, NOR Flash SOLD OUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Описание
Semiconductors\Memory ICs\NOR Flash
P33 Micron Parallel NOR Flash Embedded MemoryAlliance Memory P33 Micron Parallel NOR Flash Embedded Memory devices offer more density in less space, high-speed interface device, and support for code and data storage. These memory devices feature high-performance synchronous-burst read mode, fast asynchronous access times, low power, flexible security options, and three industry-standard package choices. The P33 flash memory devices are manufactured using Micron 65nm process technology and provide high performance at low voltage on a 16-bit data bus. These memory devices default to asynchronous page-mode read upon initial power-up or return from reset and configuring the read configuration register enables synchronous burst-mode reads. In synchronous burst mode, output data is synchronized with a user-supplied clock signal.
Технические параметры
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Interface Type: | Parallel |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 52 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 4 M x 16 |
Package / Case: | BGA-64 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Speed: | 60 ns |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Timing Type: | Asynchronous, Synchronous |
Access Time | 60ns |
Clock Frequency | 52MHz |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | Parallel |
Memory Size | 64Mb (4M x 16) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TC) |
Package | Tray |
Package / Case | 64-TBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Axcellв„ў -> |
Supplier Device Package | 64-EasyBGA (10x13) |
Technology | FLASH - NOR |
Voltage - Supply | 1.7V ~ 2V |
Write Cycle Time - Word, Page | 60ns |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары