AS4C512M16D4-75BCN, DRAM DDR4, 8G, 512M X 16, 1.2V, 96-ball FBGA, 2666Mhz, Commercial Temp - Tray

Фото 1/2 AS4C512M16D4-75BCN, DRAM DDR4, 8G, 512M X 16, 1.2V, 96-ball FBGA, 2666Mhz, Commercial Temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
2 950 руб.
от 10 шт.2 690 руб.
от 25 шт.2 470 руб.
от 100 шт.2 282.14 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Номенклатурный номер: 8004741118
Артикул: AS4C512M16D4-75BCN

Описание

Semiconductors\Memory ICs\DRAM
AS4C DDR4 Synchronous DRAMs

Alliance Memory AS4C DDR4 Synchronous DRAMs (SDRAM) are high-speed dynamic random-access memory internally conured as sixteen-banks. The DDR4 SDRAMs use an 8n prefetch architecture to achieve high-speed operation. This 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. These AS4C DDR4 SDRAMs offer to write and read leveling as well as self-refresh modes. The SDRAMs feature 1.2V pseudo-open-drain interface, data strobe preamble training, maximum power saving, and Command/Address Latency (CAL). These devices operate from 0°C to 95°C commercial temperature range and -40°C to 95°C industrial temperature range.

Технические параметры

Access Time: 18 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 198
Manufacturer: Alliance Memory
Maximum Clock Frequency: 1.333 GHz
Maximum Operating Temperature: +95 C
Memory Size: 8 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 512 M x 16
Package / Case: FBGA-96
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 110 mA
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: SDRAM-DDR4
Data Bus Width 16bit
Data Rate 1330MHz
Maximum Operating Temperature 95 °C
Memory Size 8Gbit
Minimum Operating Temperature 0 °C
Organisation 512M x 16
Package Type 96-ball FBGA
SDRAM Class DDR4

Техническая документация

Datasheet
pdf, 4616 КБ
Datasheet
pdf, 4392 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем