RACM40-18SK/OF/PCB-T, Switching Power Supplies 40W 80-264Vin 18Vout 2.222A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7-9 недель
6 890 руб.
от 10 шт. —
6 080 руб.
Добавить в корзину 1 шт.
на сумму 6 890 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Switching Power Supplies
RACM40-K & RACM40-K/OF AC/DC ConvertersRECOM Power RACM40-K and RACM40-K/OF AC/DC Converters deliver 40W of output power from -40°C to +60°C/+65°C with natural air convection only, and up to +85°C with derating or forced air cooling. These ultra-compact industrial + household + medical grade AC/DC converters focus on extended thermal performance for systems where space is limited. The RACM40-K series features encapsulated modules measuring 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2"). The RACM40-K/OF series includes low-profile units with a 40.6mm x 78.3mm (1.6" x 3") standard footprint.
Технические параметры
Brand: | RECOM Power |
Efficiency: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Industry: | ITE, Industrial, Household |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 80 VAC to 264 VAC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 2.222 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 18 VDC |
Packaging: | Tray |
Part # Aliases: | 21000379 |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | RACM40-K |
Subcategory: | AC-DC Power Supply |
Applications | Medical |
Approval Agency | CE, CSA, cURus |
Current - Output (Max) | 2.222A |
ECCN | EAR99 |
Efficiency | 90% |
Features | PFC, Standby Output, Universal Input |
HTSUS | 8504.40.6001 |
Line Regulation | В±0.05% |
Load Regulation | 0.7% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tray |
Package / Case | 7-DIP Module, 6 Leads |
Power (Watts) | 40W |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Size / Dimension | 3.08"" L x 1.60"" W x 1.14"" H (78.3mm x 40.6mm x |
Type | Open Frame |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Output 1 | 18V |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.