SFEM064GB1EA1TO- I-HG-121-STD, eMMC Industrial Embedded MMC, EM-20, 64 GB, MLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
192 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 540 руб.
от 10 шт. —
21 740 руб.
от 25 шт. —
20 820 руб.
от 50 шт. —
18 219.86 руб.
Добавить в корзину 1 шт.
на сумму 27 540 руб.
Описание
Semiconductors\Memory ICs\eMMC
EM-20 Industrial eMMC MemorySwissbit EM-20 Industrial eMMC Memory has increased endurance and high performance. The EM-20 has MLC NAND Flash to meet lifecycle ideals, and a true industrial temperature range of -40° up to 85°C, making the memory stable and reliable. The memory is ideal for industrial and embedded markets with a refined firmware architecture. Write endurance and high performance is achieved through page-based flash organization. The EM-20 series is optimized for a long life cycle that requires superior data retention, as well as power fail-safety.
Технические параметры
Brand: | Swissbit |
Configuration: | MLC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | eMMC 5 |
Manufacturer: | Swissbit |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 GB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | BGA-153 |
Part # Aliases: | 500544 |
Product Category: | eMMC |
Product Type: | eMMC |
Product: | eMMC Flash Drive |
Sequential Read: | 175 MB/s |
Sequential Write: | 21 MB/s |
Series: | EM-20 |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Clock Frequency | 200MHz |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Memory Format | FLASH |
Memory Interface | eMMC |
Memory Size | 512Gb (64G x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 153-VFBGA |
RoHS Status | ROHS3 Compliant |
Series | EM-20 -> |
Supplier Device Package | 153-BGA (11.5x13) |
Technology | FLASH - NAND (MLC) |
Voltage - Supply | 2.7V ~ 3.6V |
Вес, г | 38.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.