SFEM2048B1EA1TO- I-GE-12P-STD, eMMC Industrial Embedded MMC, EM-26, 2 GB, PSLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
104 шт., срок 6-8 недель
4 030 руб.
от 10 шт. —
3 540 руб.
от 25 шт. —
3 270 руб.
от 100 шт. —
2 631.09 руб.
Добавить в корзину 1 шт.
на сумму 4 030 руб.
Описание
Semiconductors\Memory ICs\eMMC
EM-26 Industrial eMMC MemorySwissbit EM-26 Industrial eMMC Memory are designed to fulfill JEDEC 5.0 standards and offer a reliable and stable storage product with an industrial operating temperature. These EM-26 eMMCs feature optimized FW algorithms, single partition, enhanced mode (pSLC), three different data bus width modes, and optimization for long life. The EM-26 eMMC memory offers sophisticated firmware architecture for embedded and industrial applications. The read commands per region are monitored, and the content conditionally refreshes when critical levels are reached. Wear leveling technology assures that static and dynamic data is balanced evenly across the memory to guarantee maximum write endurance. Typical applications include gaming, Internet of Things (IoT), medical, POS, and as a general boot medium for embedded products.
Технические параметры
Brand: | Swissbit |
Configuration: | PSLC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | eMMC 5 |
Manufacturer: | Swissbit |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 GB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | BGA-153 |
Part # Aliases: | 500545 |
Product Category: | eMMC |
Product Type: | eMMC |
Product: | eMMC Flash Drive |
Sequential Read: | 270 MB/s |
Sequential Write: | 160 MB/s |
Series: | EM-26 |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Clock Frequency | 200MHz |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | eMMC |
Memory Size | 16Gb (2G x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 153-VFBGA |
RoHS Status | ROHS3 Compliant |
Series | EM-26 -> |
Supplier Device Package | 153-BGA (11.5x13) |
Technology | FLASH - NAND (pSLC) |
Voltage - Supply | 2.7V ~ 3.6V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.