DS25BR120TSD/NOPB, LVDS Interface IC 3.125GBPS LVDS BFR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
от 10 шт. —
1 200 руб.
от 100 шт. —
940 руб.
от 250 шт. —
830.29 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Описание
Semiconductors\Interface ICs\LVDS Interface IC
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 3125 Mb/s |
Development Kit: | DS25BR100EVK/NOPB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Type: | CML, LVDS, LVPECL |
Input Voltage, Max: | 100 mV |
Input Voltage, Min: | -100 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 450 mV |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 43 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVDS |
Package / Case: | LLP-8 |
Pd - Power Dissipation: | 2.08 W |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 0.465 ns |
Series: | DS25BR120 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | LVDS |
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Lead Shape | No Lead |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SON |
Supplier Package | WSON EP |
Differential Input Low Threshold Voltage | -100mV |
IC Type | Buffer IC |
Input Type | CML, LVDS, LVPECL |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Number of Elements per Chip | 1 |
Output Type | LVDS |
Package Type | WSON |
Transmission Data Rate | 3.125Gbps |
Width | 3mm |
Differential Input High Threshold Voltage - (V) | 0.1 |
Differential Input Low Threshold Voltage - (V) | -0.1 |
Input Signal Type | CMLILVDSILVPECL |
Maximum Differential Output Voltage - (V) | 0.45 |
Maximum Input Current - (uA) | 10 |
Maximum Power Dissipation - (mW) | 2080 |
Maximum Propagation Delay Time - (ns) | 0.465 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Transmission Data Rate - (Mbps) | 3125 |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем