LM19CIZ/NOPB, Board Mount Temperature Sensors 2.4V,10uA,TEMP SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 10 шт. —
200 руб.
от 100 шт. —
173 руб.
от 500 шт. —
135.68 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Описание Датчик температуры, цифрового термометра, -55-130°C, TO92 Характеристики Категория | Микросхема |
Технические параметры
Accuracy: | +/-2.5 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 4.5 uA |
Output Type: | Analog |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LM19 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.4 V |
Type: | Analog Output Temperature Sensor |
Accuracy | ±3.8°C |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +130 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Operating Temperature Range | -55 to+130 °C |
Output Type | Voltage |
Package Type | TO-92 |
Pin Count | 3 |
Sensor Function | Temperature |
Sensor Gain | -11.77mV/°C |
Width | 4.19mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 130 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-92 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Accuracy - Highest (Lowest) | В±2.5В°C(В±3.8В°C) |
Features | Shutdown Mode |
Manufacturer | Texas Instruments |
Operating Temperature | -55В°C ~ 130В°C |
Package / Case | TO-226-3, TO-92-3(TO-226AA) |
Resolution | 11.77mV/В°C |
Sensing Temperature - Local | -55В°C ~ 130В°C |
Sensing Temperature - Remote | - |
Sensor Type | Analog, Local |
Series | - |
Supplier Device Package | TO-92-3 |
Test Condition | 25В°C ~ 30В°C(-55В°C) |
Voltage - Supply | 2.4V ~ 5.5V |
Вес, г | 0.37 |