LM61BIM3X/NOPB, Board Mount Temperature Sensors +/-3C analog output temperature sensor with 10mV/C gain & TO-92 option 3-SOT-23 -25 to 85

LM61BIM3X/NOPB, Board Mount Temperature Sensors +/-3C analog output temperature sensor with 10mV/C gain & TO-92 option 3-SOT-23 -25 to 85
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.250 руб.
от 100 шт.209 руб.
от 500 шт.164.04 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004741980
Артикул: LM61BIM3X/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-3 C
Brand: Texas Instruments
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: +10 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Output Current: 10 mA
Output Type: Analog
Package / Case: SOT-23-3
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LM61
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2.7 V
Type: Analog Output Temperature Sensor
Вес, г 0.01