F11947_JULIA-A, LED Lighting Lenses SINGLE LENS CREE XP-G

F11947_JULIA-A, LED Lighting Lenses SINGLE LENS CREE XP-G
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 7-9 недель
770 руб.
от 100 шт.490 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004742286
Артикул: F11947_JULIA-A
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
Strada & Julia Lenses for Luxeon Rebel-ES
Ledil Strada & Julia Lenses for Luxeon Rebel-ES are especially designed and optimized for Luxeon's Rebel-ES series of LEDs. These lenses were carefully designed to make light distribution as uniform as possible. Ledil Strada & Julia Lenses for Luxeon Rebel-ES are made of optical grade PMMA lens material with high UV and temperature resistance (105 C / 220 F), allowing for use in high current and temperature conditions. The Strada Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.

Технические параметры

Brand: Ledil
Color: Clear
Diameter: 18.8 mm
Factory Pack Quantity: Factory Pack Quantity: 500
For Use With: Luxeon Rebel/ES
Manufacturer: Ledil
Packaging: Bulk
Product Category: LED Lighting Lenses
Product Type: LED Lenses
Shape: Round
Subcategory: LED Lighting
Type: Lens
Viewing Angle: 88 deg, 163 deg
Вес, г 0.8

Техническая документация

Datasheet
pdf, 1337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.