MIKROE-1684, Development Boards & Kits - PIC / DSPIC Clicker 2 for PIC18FJ

MIKROE-1684, Development Boards & Kits - PIC / DSPIC Clicker 2 for PIC18FJ
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
10 880 руб.
Добавить в корзину 1 шт. на сумму 10 880 руб.
Номенклатурный номер: 8004742351
Артикул: MIKROE-1684
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - PIC / DSPIC
Clicker 2 Development Boards
Mikroe Clicker 2 development boards feature a variety of MCUs to interface with the Mikro click boards. Mikroe Clicker 2 board includes 2 sockets for click boards, as well as pinouts for the on board MCU. This allows the user to quickly develop an application with a combination of click boards.

Технические параметры

Brand: Mikroe
Core: PIC18FJ
Data Bus Width: 8 bit
Description/Function: Compact development kit with two mikroBUS sockets
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Development Boards & Kits-PIC/DSPIC
Product Type: Development Boards & Kits-PIC/DSPIC
Product: Development Kits
Series: Clicker
Subcategory: Development Tools
Tool Is For Evaluation Of: PIC18F87J50
Tradename: mikroBUS
Вес, г 50

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.