MIKROE-1717, Development Boards & Kits - PIC / DSPIC CLICKER 2 FOR PIC32MX

MIKROE-1717, Development Boards & Kits - PIC / DSPIC CLICKER 2 FOR PIC32MX
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
13 660 руб.
Добавить в корзину 1 шт. на сумму 13 660 руб.
Номенклатурный номер: 8004742353
Артикул: MIKROE-1717
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - PIC / DSPIC
Clicker 2 Development Boards
Mikroe Clicker 2 development boards feature a variety of MCUs to interface with the Mikro click boards. Mikroe Clicker 2 board includes 2 sockets for click boards, as well as pinouts for the on board MCU. This allows the user to quickly develop an application with a combination of click boards.

Технические параметры

Brand: Mikroe
Core: PIC32
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Development Boards & Kits-PIC/DSPIC
Product Type: Development Boards & Kits-PIC/DSPIC
Product: Starter Kits
Series: Clicker
Subcategory: Development Tools
Tool Is For Evaluation Of: PIC32MX460F512L
Tradename: mikroBUS
Вес, г 48

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.