MIKROE-2034, RF Development Tools RF Meter click

MIKROE-2034, RF Development Tools RF Meter click
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 7-9 недель
12 270 руб.
Добавить в корзину 1 шт. на сумму 12 270 руб.
Номенклатурный номер: 8004742372
Артикул: MIKROE-2034
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Wireless Connectivity Click Boards

MikroElektronika Wireless Connectivity Click Boards add wireless communication interfaces into designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of WiFi networks which including medical, industrial networking, and building automation.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD8318, MCP3201
Frequency: 1 MHz to 8 GHz
Interface Type: SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V/5 V
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Add-On Boards
Series: Wireless-Misc-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: AD8318
Tradename: mikroBUS
Type: RF Detector
Вес, г 33

Техническая документация

Datasheet MIKROE-2034
pdf, 972 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.