MIKROE-2046, WiFi Development Tools - 802.11 WiFi 7 click

MIKROE-2046, WiFi Development Tools - 802.11 WiFi 7 click
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
8 090 руб.
Добавить в корзину 1 шт. на сумму 8 090 руб.
Номенклатурный номер: 8004742373
Артикул: MIKROE-2046
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Wireless Connectivity Click Boards

MikroElektronika Wireless Connectivity Click Boards add wireless communication interfaces into designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of WiFi networks which including medical, industrial networking, and building automation.

Технические параметры

Antenna Connector Type: PCB
Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Add-On Boards
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: Wireless-WiFi-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: ATWINC1510-MR210PB
Tradename: mikroBUS
Вес, г 24

Техническая документация

Datasheet
pdf, 4211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.