MIKROE-2912, Power Management IC Development Tools Stepper 7 click

MIKROE-2912, Power Management IC Development Tools Stepper 7 click
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
4 660 руб.
Добавить в корзину 1 шт. на сумму 4 660 руб.
Номенклатурный номер: 8004742416
Артикул: MIKROE-2912
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
MIKROE-2912 Stepper 7 Click

MikroElektronika MIKROE-2912 Stepper 7 Click features an H-bridge bipolar step motor driver which supports full and half step control modes. MIKROE-2912 Stepper 7 Click also carries a port expander so that the communication can be done with a minimal number of pins, through the microBUS™ SPI bus. The Stepper 7 click offers thermal protection, integrated kickback voltage protection, wide input voltage range, and protection against current shoot through the H-bridge. The MIKROE-2912 Stepper 7 Click is an ideal solution for driving motors in any application that demands a precise and safe step motor driver.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3.3 V/5 V
Interface Type: GPIO, SPI
Manufacturer: Mikroe
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MTS62C19A
Tradename: mikroBUS
Type: Motor/Motion Controller & Driver

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.