MIKROE-3275, Magnetic Sensor Development Tools Honeywell Microelectronics & Precision Sensors, Microchip TechnologyHMC1512-TR

MIKROE-3275, Magnetic Sensor Development Tools Honeywell Microelectronics & Precision Sensors, Microchip TechnologyHMC1512-TR
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
6 820 руб.
Добавить в корзину 1 шт. на сумму 6 820 руб.
Номенклатурный номер: 8004742436
Артикул: MIKROE-3275
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
Sensor Click Boards

Mikroe Sensor Click Boards allow for adding a variety of sensors to applications and designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of applications that require custom sensor capability.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V/5 V
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC1512
Tradename: mikroBUS
Type: Magnetic Sensor

Техническая документация

Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.