MIKROE-3339, Distance Sensor Development Tool PIR CLICK

MIKROE-3339, Distance Sensor Development Tool PIR CLICK
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
5 060 руб.
Добавить в корзину 1 шт. на сумму 5 060 руб.
Номенклатурный номер: 8004742442
Артикул: MIKROE-3339
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
PIR Click
Mikroe PIR Click is a pyroelectric sensor that generates voltage when exposed to infrared radiation from live bodies. The click is equipped with the KEMET PL-N823-01 that uses the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. The white plastic Fresnel lens covering the sensor filters visible light. This detects the natural infrared signature produced by humans. The click can also detect infrared rays without using lenses.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: GPIO, I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Distance Sensor Development Tool
Product Type: Distance Sensor Development Tool
Product: Add-On Boards
Tool Is For Evaluation Of: PL-N823-01
Tradename: mikroBUS
Type: Motion Sensor
Вес, г 23.03

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.