MIKROE-3659, NFC/RFID Development Tools STMicroelectro nicsST25DV16K- IER6S3

MIKROE-3659, NFC/RFID Development Tools STMicroelectro nicsST25DV16K- IER6S3
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
3 410 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8004742459
Артикул: MIKROE-3659
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\NFC/RFID Development Tools
Wireless Connectivity Click Boards

MikroElektronika Wireless Connectivity Click Boards add wireless communication interfaces into designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of WiFi networks which including medical, industrial networking, and building automation.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ST25DV16K
Frequency: 13.56 MHz
Interface Type: I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: NFC/RFID Development Tools
Product Type: NFC/RFID Development Tools
Product: NFC Tags
Protocol - Sub GHz: RFID
Series: NFC Tag
Subcategory: Development Tools
Tool Is For Evaluation Of: ST25DV16K
Tradename: mikroBUS
Вес, г 35.5

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.